TI SN54AS163J
| Manufacturer | |
| MPN | SN54AS163J |
| LCSC Part # | C3828653 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 65MHz DIP-16 Counters, Dividers |
| Datasheet | TI SN54AS163J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | AS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 65MHz | |
| Features | Synchronous counting;Programmable divide ratio;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | AS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 65MHz | |
| Features | Synchronous counting;Programmable divide ratio;Cascade counter;Reset function |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | AS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 65MHz | |
| Features | Synchronous counting;Programmable divide ratio;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | AS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Synchronous | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | 65MHz | |
| Features | Synchronous counting;Programmable divide ratio;Cascade counter;Reset function |
Help & FeedbackShow similar products (0) >
C3828653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

