TI SNJ54LS191FK
| Manufacturer | |
| MPN | SNJ54LS191FK |
| LCSC Part # | C3827886 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | Rising Edge 25MHz LCC-20(8.9x8.9) Counters, Dividers |
| Datasheet | TI SNJ54LS191FK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Logic Family | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 20ns | |
| Count Rate | 25MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Logic Family | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 20ns | |
| Count Rate | 25MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.991 | $ 30.99 |
| 200+ | $ 11.994 | $ 2398.80 |
| 500+ | $ 11.5723 | $ 5786.15 |
| 1,000+ | $ 11.363 | $ 11363.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Logic Family | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 20ns | |
| Count Rate | 25MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Logic Family | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 20ns | |
| Count Rate | 25MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Help & FeedbackShow similar products (0) >
C3827886 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

