onsemi 74LS374PC
| Manufacturer | |
| MPN | 74LS374PC |
| LCSC Part # | C3827458 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 8 1 28ns@5V,45pF PDIP-20 Flip Flops |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | PDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 20ns | |
| Quiescent Current | 45mA | |
| Hold Time | 0ns | |
| Propagation Delay | 28ns@5V,45pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | PDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 20ns | |
| Quiescent Current | 45mA | |
| Hold Time | 0ns | |
| Propagation Delay | 28ns@5V,45pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2494 | $ 0.25 |
| 200+ | $ 0.0965 | $ 19.30 |
| 500+ | $ 0.0932 | $ 46.60 |
| 1,000+ | $ 0.0915 | $ 91.50 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | PDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 20ns | |
| Quiescent Current | 45mA | |
| Hold Time | 0ns | |
| Propagation Delay | 28ns@5V,45pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | PDIP-20 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 20ns | |
| Quiescent Current | 45mA | |
| Hold Time | 0ns | |
| Propagation Delay | 28ns@5V,45pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
C3827458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

