TI SN54S174J
| Manufacturer | |
| Mfr. Part # | SN54S174J |
| LCSC Part # | C3827390 |
| Package | CDIP-16 |
| Customer # | |
| Description | 4.5V~5.5V 17ns@5V,15pF CDIP-16 Flip Flops |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | CDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.5074 | $ 17.51 |
200+ | $ 6.7757 | $ 1355.14 |
500+ | $ 6.5378 | $ 3268.90 |
1,000+ | $ 6.4197 | $ 6419.70 |
Standard Packaging 25/Full
Tube | ||