MXIC MX29LV160DTTI-70G
| Manufacturer | |
| Mfr. Part # | MX29LV160DTTI-70G |
| LCSC Part # | C382736 |
| Package | TSOPI-48 |
| Customer # | |
| Key Attributes | IC FLASH 16Mbit Parallel TSOPI-48 |
| Description | 16Mbit 2.7V~3.6V 5MHz Parallel Port (Parallel) TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2432 | $ 2.24 |
10+ | $ 1.8899 | $ 18.90 |
30+ | $ 1.6688 | $ 50.06 |
100+ | $ 1.4431 | $ 144.31 |
500+ | $ 1.3404 | $ 670.20 |
960+ | $ 1.2968 | $ 1244.93 |
Standard Packaging 960/Full
Tray | ||