onsemi MC74VHCT74AD
| Manufacturer | |
| MPN | MC74VHCT74AD |
| LCSC Part # | C3827195 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 2 8.8ns@5V,50pF SOIC-14 Flip Flops |
| Datasheet | onsemi MC74VHCT74AD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74VHCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74VHCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Speed: f_max = 60 MHz (Typ) at V_CC = 5.0 V
- Low Power Dissipation: I_CC = 2 μA (Max) at T_A = 25 ℃
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 4.5 V to 5.5 V Operating Range
- Low Noise: V_OLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V; Machine Model > 200 V
- Chip Complexity: 128 FETs or 32 Equivalent Gates
- Pb-Free Packages are Available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0976 | $ 0.10 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74VHCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74VHCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8.8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Speed: f_max = 60 MHz (Typ) at V_CC = 5.0 V
- Low Power Dissipation: I_CC = 2 μA (Max) at T_A = 25 ℃
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 4.5 V to 5.5 V Operating Range
- Low Noise: V_OLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V; Machine Model > 200 V
- Chip Complexity: 128 FETs or 32 Equivalent Gates
- Pb-Free Packages are Available
C3827195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74AHCT74DR | TI | Similar | SOIC-14 | 630 | $ 0.3259 | ||
| SN74AHCT74QDRQ1 | TI | Similar | SOIC-14 | 863 | $0.1191 $0.3501 | ||
| 74AHCT74D,118 | Nexperia | Similar | SOIC-14 | 5 | $ 0.2902 | ||
| SN74F74DR | TI | Similar | SOIC-14 | 1,887 | $ 0.59 | ||
| 74HCT74D,653 | Nexperia | Similar | SO-14 | 2,025 | $ 0.333 |

