TI CD74HCT173M96
| Manufacturer | |
| MPN | CD74HCT173M96 |
| LCSC Part # | C3827006 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Three-state high-speed CMOS logic quad D-type flip-flop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT Series | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 18ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 40ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tri-state buffer outputs
- Gated input and output enable fanout (over temperature range)
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage, high noise immunity: N₁L = 30%, NIH = 30% of VCC when VCC = 5V
- HCT type: 4.5V to 5.5V operating voltage, direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min), CMOS input compatibility, Il ≤ 1μA at VOL and VOH
In-Stock: 64
64 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5768 | $ 1.58 |
| 10+ | $ 1.3378 | $ 13.38 |
| 30+ | $ 1.189 | $ 35.67 |
| 100+ | $ 1.0354 | $ 103.54 |
| 500+ | $ 0.9673 | $ 483.65 |
| 1,000+ | $ 0.9372 | $ 937.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT Series | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Setup Time | 18ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 40ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tri-state buffer outputs
- Gated input and output enable fanout (over temperature range)
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage, high noise immunity: N₁L = 30%, NIH = 30% of VCC when VCC = 5V
- HCT type: 4.5V to 5.5V operating voltage, direct LSTTL input logic compatibility, VIL = 0.8V (max), VIH = 2V (min), CMOS input compatibility, Il ≤ 1μA at VOL and VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

