Nexperia 74HC112PW/S500118
| Manufacturer | |
| Mfr. Part # | 74HC112PW/S500118 |
| LCSC Part # | C3826998 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 2V~6V 1 2 17ns@5V,15pF TSSOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1735 | $ 0.17 |
200+ | $ 0.0672 | $ 13.44 |
500+ | $ 0.0648 | $ 32.40 |
1,000+ | $ 0.0636 | $ 63.60 |
Standard Packaging 2500/Full
Reel | ||