onsemi MC74HC564ADW
| Manufacturer | |
| MPN | MC74HC564ADW |
| LCSC Part # | C3826822 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 28ns@6V,50pF SOIC-20 Flip Flops |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 28ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 28ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4337 | $ 0.43 |
| 200+ | $ 0.1679 | $ 33.58 |
| 500+ | $ 0.162 | $ 81.00 |
| 1,000+ | $ 0.159 | $ 159.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 28ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 28ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C3826822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

