LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SIT SIT202EESE

Produttore
SITAsian Brands
Cod. Prod.
SIT202EESE
Cod. LCSC
C382674
Imballo
SOP-16
Numero Cliente
Attr. chiave
SIT202E 5V Single Power Supply, 0.1uF Capacitor, Dual Channel RS232 Transceiver
Scheda TecnicaSIT SIT202EESE
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ProduttoreSIT
ImballoSOP-16
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate120Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesAutomatic level shifting
Number of Receivers2
Quiescent Supply Current5mA

Descrizione

Traduzione AI

SIT202E is a 5V single-supply, dual-channel, low-power RS-232 transceiver that fully complies with TIA/EIA-232 standard requirements. SIT202E includes two drivers and two receivers, all of which can be used independently. The receivers convert RS-232 signals to CMOS logic output levels. EIA/TIA-232E defines voltages greater than 3V as logic 0. All receivers in SIT202E are inverting, so the receiver response to TTL levels is consistent with EIA/TIA-232E levels. With a 5V supply, the charge pump requires only four 0.1uF external capacitors, achieving error-free data transmission at rates of at least 120Kbps. Both drivers and receivers can be independently enabled and disabled, with each driver and receiver usable independently.

Caratteristiche

Traduzione AI
  • 5V±10% supply voltage
  • Dual channel
  • 120kbps data rate
  • Driver input compatible with TTL/CMOS logic levels; RS232 output compatible with TTL-level input circuits
  • Receiver input impedance minimum 3KΩ
  • 15KV HBM ESD protection