TI SN74HCS574RKSR
| Manufacturer | |
| MPN | SN74HCS574RKSR |
| LCSC Part # | C3826569 |
| Packaging | VQFN-20(2.5x4.5) |
| Customer # | |
| Key Attributes | SN74HCS574 Octal D-Type Latch with Schmitt-Trigger Inputs, 3-State Outputs, and Direct Pinout |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20(2.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 6ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 11ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HCS574 contains eight D-type flip-flops. All inputs incorporate Schmitt-trigger architecture. All channels share a rising-edge-triggered clock (CLK) input and an active-low output enable (OE) input. This device features a straight-through pin arrangement for easy bus routing.
Features
AI Translation
- Wettable flank QFN (WBQB) package
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Operating ambient temperature range: -40°C to +125°C, TA
Applications
AI Translation
- Parallel data synchronization
- Parallel data storage
- Shift register pattern generator
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5783 | $ 0.58 |
| 10+ | $ 0.4707 | $ 4.71 |
| 30+ | $ 0.4177 | $ 12.53 |
| 100+ | $ 0.3631 | $ 36.31 |
| 500+ | $ 0.3325 | $ 166.25 |
| 1,000+ | $ 0.3149 | $ 314.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20(2.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 6ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 11ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HCS574 contains eight D-type flip-flops. All inputs incorporate Schmitt-trigger architecture. All channels share a rising-edge-triggered clock (CLK) input and an active-low output enable (OE) input. This device features a straight-through pin arrangement for easy bus routing.
Features
AI Translation
- Wettable flank QFN (WBQB) package
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive ±7.8mA at 6V
- Operating ambient temperature range: -40°C to +125°C, TA
Applications
AI Translation
- Parallel data synchronization
- Parallel data storage
- Shift register pattern generator
C3826569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

