TI 54S112FM
| Manufacturer | |
| Mfr. Part # | 54S112FM |
| LCSC Part # | C3826369 |
| Package | CFP-16 |
| Customer # | |
| Description | 4.5V~5.5V 1 2 12ns@5V,50pF CFP-16 Flip Flops |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | CFP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.215 | $ 13.22 |
200+ | $ 5.1151 | $ 1023.02 |
500+ | $ 4.9348 | $ 2467.40 |
1,000+ | $ 4.8454 | $ 4845.40 |
Standard Packaging 19/Full
Tube | ||