TI SN74LS399N3
| Manufacturer | |
| MPN | SN74LS399N3 |
| LCSC Part # | C3826305 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.75V~5.25V 4 1 32ns@5V,15pF Flip Flops |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | - | |
| Setup Time | 25ns;45ns | |
| Hold Time | 0ns | |
| Propagation Delay | 32ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | - | |
| Setup Time | 25ns;45ns | |
| Hold Time | 0ns | |
| Propagation Delay | 32ns@5V,15pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Dual Source for Operands and Constants in Arithmetic Processor
- Can Release Processor Register Files for Acquiring New Data
- Implement Separate Registers Capable of Parallel Exchange of Contents Yet Retain External Load Capability
- Universal Type Register for Implementing Various Shift Patterns: Even Has Compound Left-Right Capabilities
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | - | |
| Setup Time | 25ns;45ns | |
| Hold Time | 0ns | |
| Propagation Delay | 32ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 4 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | - | |
| Setup Time | 25ns;45ns | |
| Hold Time | 0ns | |
| Propagation Delay | 32ns@5V,15pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Dual Source for Operands and Constants in Arithmetic Processor
- Can Release Processor Register Files for Acquiring New Data
- Implement Separate Registers Capable of Parallel Exchange of Contents Yet Retain External Load Capability
- Universal Type Register for Implementing Various Shift Patterns: Even Has Compound Left-Right Capabilities
C3826305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

