TI 54S174DM
| Manufacturer | |
| MPN | 54S174DM |
| LCSC Part # | C3826252 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 6 1 17ns@5V,15pF CDIP-16 Flip Flops |
| Datasheet | TI 54S174DM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54S Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 5ns | |
| Quiescent Current | 144mA | |
| Hold Time | 3ns | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54S Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 5ns | |
| Quiescent Current | 144mA | |
| Hold Time | 3ns | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0516 | $ 1.05 |
| 200+ | $ 0.4076 | $ 81.52 |
| 500+ | $ 0.394 | $ 197.00 |
| 1,000+ | $ 0.3864 | $ 386.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54S Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 5ns | |
| Quiescent Current | 144mA | |
| Hold Time | 3ns | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54S Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 5ns | |
| Quiescent Current | 144mA | |
| Hold Time | 3ns | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

