Phoenix Contact 100351QIX
| Manufacturer | |
| MPN | 100351QIX |
| LCSC Part # | C3825847 |
| Packaging | PLCC-28(11.4x11.4) |
| Customer # | |
| Key Attributes | -5.7V~-4.2V 6 1 1.8ns PLCC-28(11.4x11.4) Flip Flops |
| Datasheet | Phoenix Contact 100351QIX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Phoenix Contact | |
| Packaging | PLCC-28(11.4x11.4) | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | - | |
| Setup Time | 300ps | |
| Hold Time | 900ps | |
| Propagation Delay | 1.8ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Phoenix Contact | |
| Packaging | PLCC-28(11.4x11.4) | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | - | |
| Setup Time | 300ps | |
| Hold Time | 900ps | |
| Propagation Delay | 1.8ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5865 | $ 12.59 |
| 10+ | $ 10.8475 | $ 108.48 |
| 30+ | $ 9.7883 | $ 293.65 |
| 100+ | $ 8.8988 | $ 889.88 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Phoenix Contact | |
| Packaging | PLCC-28(11.4x11.4) | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | - | |
| Setup Time | 300ps | |
| Hold Time | 900ps | |
| Propagation Delay | 1.8ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Phoenix Contact | |
| Packaging | PLCC-28(11.4x11.4) | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | - | |
| Setup Time | 300ps | |
| Hold Time | 900ps | |
| Propagation Delay | 1.8ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

