ALLEGRO A1333LLETR-T
| Manufacturer | |
| MPN | A1333LLETR-T |
| LCSC Part # | C3825364 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Precision, High Speed, Hall-Effect Angle Sensor IC with Integrated Diagnostics for Safety-Critical Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ALLEGRO | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 17mA | |
| Features | Signal filtering processing;Fault diagnosis;Zero position programming | |
| Voltage - Supply | 4V~16.5V | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A1333 is a 360° angle sensor IC that provides contactless high-resolution angular position information based on magnetic Circular Vertical Hall (CVH) technology. It has a system-onchip (SoC) architecture that includes: a CVH front end, digital signal processing, and motor commutation (UVW) or encoder outputs (A, B, I). It also includes on-chip EEPROM technology, capable of supporting up to 100 read/write cycles, for flexible end-of-line programming of calibration parameters. The A1333 is ideal for automotive applications requiring 0° to 360° angle measurements, such as electronic power steering (EPS), rotary PRNDLs, and throttle systems. The A1333 supports customer integration into safety-critical applications. The A1333 is available in a dual-die 24-pin eTSSOP and a single-die 14-pin TSSOP package. The packages are lead (Pb) free with 100% matte-tin leadframe plating.
Features
- Contactless 0° to 360° angle sensor IC, for angular position, rotational speed, and direction measurement
- Capable of sensing magnet rotational speeds targeting 12b effective resolution with 900 G field
- Circular Vertical Hall (CVH) technology provides a single channel sensor system supporting operation across a wide range of air gaps
- Developed in accordance with ISO 26262 requirements for hardware product development for use in safetycritical applications
- Single die version designed to meet ASIL B requirements when integrated and used in conjunction with the appropriate system-level control, in the manner prescribed in the A1333 Safety Manual
- Dual die version designed to meet ASIL D requirements when integrated and used in conjunction with the appropriate system-level control, in the manner prescribed in the A1333 Safety Manual
- Supports harsh operating conditions required for automotive and industrial applications, including direct connection to 12 V battery
- Operating temperature range from -40℃ to 150℃
- Operating supply voltage range from 4.0 to 16.5 V
- Can support ISO 7637-2 Pulse 5b up to 39 V
- Multiple output formats supported for ease of system integration
- ABI/UVW output provides high resolution, low latency, and PWM for initial position
- 10 MHz SPI for low latency angle and diagnostic information; enables multiple independent ICs to be connected to the same bus
- Output resolution on ABI and UVW are selectable
- Multiple programming / configuration formats supported
- The system can be completely controlled and programmed over SPI, including EEPROM writes
- For system with limited pins available, writing and reading can be performed over VCC and PWM pins. This allows configuring the EEPROM in production line for a device with only ABI/UVW and PWM pins connected.
- Stacked dual die construction to improve die-to-die matching for systems that require redundant sensors
- Reduces magnet misalignment impact on die-to-die matching for a given magnet diameter, relative to “side-by-side” dual die orientation
Applications
- automotive applications requiring 0° to 360° angle measurements, such as electronic power steering (EPS), rotary PRNDLs, and throttle systems
- safety-critical applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6311 | $ 3.63 |
| 10+ | $ 3.1086 | $ 31.09 |
| 30+ | $ 2.7961 | $ 83.88 |
| 100+ | $ 2.482 | $ 248.20 |
| 500+ | $ 2.3372 | $ 1168.60 |
| 1,000+ | $ 2.2721 | $ 2272.10 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



