LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ELANTEC EL2357CS-02 product image
Images for reference only

ELANTEC EL2357CS-02

Manufacturer
MPN
EL2357CS-02
LCSC Part #
C3824414
Packaging
SOIC-16
Customer #
Key Attributes
5.5uA 275V/us 1 125MHz SOIC-16 Video Amps and Modules
DatasheetELANTEC EL2357CS-02
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6833$ 4.68
200+$ 1.8137$ 362.74
500+$ 1.75$ 875.00
1,000+$ 1.7182$ 1718.20
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerELANTEC
PackagingSOIC-16
Differential Phase0.05deg
Differential Gain0.05%
FeaturesEnable/shutdown function;Overvoltage protection
Operating Temperature-40℃~+85℃
Ib - Input Bias Current5.5uA
Slew Rate275V/us
Number of Channels1
-3dB Bandwidth125MHz
Output Current100mA

Introduction

AI Translation

The EL2257C/EL2357C are supply op amps. The 125 MHz bandwidth, 275 V/μs slew rate, and 0.05%/0.05° differential gain/differential phase makes this part ideal for single or dual supply video speed applications. With its voltage feedback architecture, this amplifier can accept reactive feedback networks, allowing them to be used in analog filtering applications. The inputs can sense signals below the bottom supply rail and as high as 1.2 V below the top rail. Connecting the load resistor to ground and operating from a single supply, the outputs swing completely to ground without saturating. The outputs can also drive to within 1.2 V of the top rail. The EL2257C/EL2357C will output ±100 mA and will operate with single supply voltages as low as 2.7V, making them ideal for portable, low power applications. The EL2257C/EL2357C have a high speed disable feature. Applying a low logic level to all ENABLE pins reduces the supply current to 0 μA within 50 ns. Each amplifier has its own ENABLE pin. This is useful for both multiplexing and reducing power consumption. The EL2257C/EL2357C also have an output voltage clamp feature. This clamp is a fast recovery (< 7 ns) output clamp that prevents the output voltage from going above the preset clamp voltage. This feature is desirable for A/D applications, as A/D converters can require long times to recover if overdriven. The EL2257C/EL2357C are available in plastic DIP and SO packages. Both parts operate over the industrial temperature range of -40 °C to +85 °C.

Features

AI Translation
  • Specified for +3V, +5V, or ± 5V Applications
  • Power Down to 0 μA
  • Output Voltage Clamp
  • Large Input Common Mode Range 0V < VCM < VS - 1.2V
  • Output Swings to Ground Without Saturating
  • -3dB Bandwidth = 125 MHz
  • ±0.1dB Bandwidth = 30 MHz
  • Low Supply Current = 5 mA
  • Slew Rate = 275 V/μs
  • Low Offset Voltage = 4 mV max
  • Output Current = ±100 mA
  • High Open Loop Gain = 80 dB
  • Differential Gain = 0.05%
  • Differential Phase = 0.05°

Applications

AI Translation
  • Video Amplifier
  • PCMCIA Applications
  • A/D Driver
  • Line Driver
  • Portable Computers
  • High Speed Communications
  • RGB Printer, FAX, Scanner Applications
  • Broadcast Equipment
  • Active Filtering
  • Multiplexing