TI TVP5158IPNPR
| Manufacturer | |
| MPN | TVP5158IPNPR |
| LCSC Part # | C3824303 |
| Packaging | HLQFP-128(14x14) |
| Customer # | |
| Key Attributes | Four-channel NTSC/PAL video decoder with independent scaler, noise reduction, automatic contrast, and flexible output formatter, suitable for security and other multi-channel video applications. |
| Datasheet | TI TVP5158IPNPR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | HLQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V;1.8V;3.3V | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Anti-aliasing / reconstruction filter;Programmable resolution | |
| Type | Decoder |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | HLQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.1V;1.8V;3.3V | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Anti-aliasing / reconstruction filter;Programmable resolution | |
| Type | Decoder |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.7237 | $ 24.72 |
| 30+ | $ 23.4227 | $ 702.68 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | HLQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V;1.8V;3.3V | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Anti-aliasing / reconstruction filter;Programmable resolution | |
| Type | Decoder |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | TI | |
| Packaging | HLQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.1V;1.8V;3.3V | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;Anti-aliasing / reconstruction filter;Programmable resolution | |
| Type | Decoder |
Help & FeedbackShow similar products (0) >
C3824303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

