NXP PCA9615DPZ
| Manufacturer | |
| MPN | PCA9615DPZ |
| LCSC Part # | C3824272 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2-channel multipoint Fast-mode Plus differential I²C-bus buffer with hot-swap logic |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | MSOP-10 | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~3V;3V~5.5V | |
| Number of Channels | 2 | |
| Input Capacitance | - | |
| Output Type | 2-Wire Bus | |
| Delay Time | 150ns | |
| Features | Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCA9615 is a Fast-mode Plus (Fm+) SMBus/I²C -bus buffer that extends the normal single-ended SMBus/I²C -bus through electrically noisy environments using a differential SMBus/I²C (dI²C) physical layer, which is transparent to the SMBus/I²C -bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock) and SDA (serial data). The use of differential transmission lines between identical dI²C bus buffers removes electrical noise and common-mode offsets that are present when signal lines must pass between different voltage domains, are bundled with hostile signals, or run adjacent to electrical noise sources, such as high energy power supplies and electric motors. The SMBus/I²C -bus was conceived as a simple slow speed digital link for short runs, typically on a single PCB or between adjacent PCBs with a common ground connection. Applications that extend the bus length or run long cables require careful design to preserve noise margin and reject interference. The dI²C -bus buffers were designed to solve these problems and are ideally suited for rugged high noise environments and/or longer cable applications, allow multiple targets, and operate at bus speeds up to 1 MHz clock rate. Cables can be extended to at least 3 meters (3 m), or longer cable runs at lower clock speeds. The dIC-bus buffers are compatible with existing SMBus/I²C -bus devices and can drive Standard, Fast-mode, and Fast-mode Plus devices on the single-ended side. Signal direction is automatic, and requires no external control. To prevent bus latch up, the standard SMBus/I²C -bus side of the bus buffer, the PCA9615 employs static offset, care should be taken when connecting these to other SMBus/I²C -bus buffers that may not operate with offset. This device is a bridge between the normal 2-wire single-ended wired-OR SMBus/ICbus and the 4-wire dI²C -bus. Additional circuitry allows the PCA9615 to be used for ‘hot swap’ applications, where systems are always on, but require insertion or removal of modules or cards without disruption to existing signals. The PCA9615 has two supply voltages, VDD(A) and VDD(B). VDD(A), the card side supply, only serves as a reference and ranges from 2.3 V to 5.5 V. VDD(B), the line side supply, serves as the majority supply for circuitry and ranges from 3.0 V to 5.5 V.
Features
- New dI2C-bus buffers offer improved resistance to system noise and ground offset up to 1/2 of supply voltage
- 2 channel dI²C (differential I²C -bus) to Fm+ single-ended buffer operating up to 1 MHz with 30 mA SDA/SCL drive capability
- Hot swap (allows insertion or removal of modules or card without disruption to bus data)
- EN signal (PCA9615 input) controls PCA9615 hot swap sequence
- Bus idle detect (PCA9615 internal function) waits for a bus idle condition before connection is made
- Compatible with I²C -bus Standard/Fast-mode and SMBus, Fast-mode Plus up to 1 MHz
- Single-ended I²C -bus on card side up to 540 pF
- Differential I²C -bus on cable side supporting multi-drop bus – Maximum cable length: 3 m (approximately 10 feet) (longer at lower frequency) – dI²C output: 1.5 V differential output with nominal terminals – Differential line impedance (user defined): 100 Ω nominal suggested – Receive input sensitivity: ±200 mV – Hysteresis: ±30 mV typical – Input impedance: high-impedance (200 kΩ typical) – Receive input voltage range: -0.5 V to +5.5 V
- Lock-up free operation
- Supports arbitration and clock stretching across the dI²C -bus buffers
- Powered-off and powering-up high-impedance I²C -bus pins
- Operating supply voltage (VDD(A)) range of 2.3 V to 5.5 V with single-ended side 5.5 V tolerant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5126 | $ 4.51 |
| 10+ | $ 3.8899 | $ 38.90 |
| 30+ | $ 3.5211 | $ 105.63 |
| 100+ | $ 3.1459 | $ 314.59 |
| 500+ | $ 2.9744 | $ 1487.20 |
| 1,000+ | $ 2.8952 | $ 2895.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | MSOP-10 | |
| Type | Buffer;Driver | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~3V;3V~5.5V | |
| Number of Channels | 2 | |
| Input Capacitance | - | |
| Output Type | 2-Wire Bus | |
| Delay Time | 150ns | |
| Features | Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCA9615 is a Fast-mode Plus (Fm+) SMBus/I²C -bus buffer that extends the normal single-ended SMBus/I²C -bus through electrically noisy environments using a differential SMBus/I²C (dI²C) physical layer, which is transparent to the SMBus/I²C -bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock) and SDA (serial data). The use of differential transmission lines between identical dI²C bus buffers removes electrical noise and common-mode offsets that are present when signal lines must pass between different voltage domains, are bundled with hostile signals, or run adjacent to electrical noise sources, such as high energy power supplies and electric motors. The SMBus/I²C -bus was conceived as a simple slow speed digital link for short runs, typically on a single PCB or between adjacent PCBs with a common ground connection. Applications that extend the bus length or run long cables require careful design to preserve noise margin and reject interference. The dI²C -bus buffers were designed to solve these problems and are ideally suited for rugged high noise environments and/or longer cable applications, allow multiple targets, and operate at bus speeds up to 1 MHz clock rate. Cables can be extended to at least 3 meters (3 m), or longer cable runs at lower clock speeds. The dIC-bus buffers are compatible with existing SMBus/I²C -bus devices and can drive Standard, Fast-mode, and Fast-mode Plus devices on the single-ended side. Signal direction is automatic, and requires no external control. To prevent bus latch up, the standard SMBus/I²C -bus side of the bus buffer, the PCA9615 employs static offset, care should be taken when connecting these to other SMBus/I²C -bus buffers that may not operate with offset. This device is a bridge between the normal 2-wire single-ended wired-OR SMBus/ICbus and the 4-wire dI²C -bus. Additional circuitry allows the PCA9615 to be used for ‘hot swap’ applications, where systems are always on, but require insertion or removal of modules or cards without disruption to existing signals. The PCA9615 has two supply voltages, VDD(A) and VDD(B). VDD(A), the card side supply, only serves as a reference and ranges from 2.3 V to 5.5 V. VDD(B), the line side supply, serves as the majority supply for circuitry and ranges from 3.0 V to 5.5 V.
Features
- New dI2C-bus buffers offer improved resistance to system noise and ground offset up to 1/2 of supply voltage
- 2 channel dI²C (differential I²C -bus) to Fm+ single-ended buffer operating up to 1 MHz with 30 mA SDA/SCL drive capability
- Hot swap (allows insertion or removal of modules or card without disruption to bus data)
- EN signal (PCA9615 input) controls PCA9615 hot swap sequence
- Bus idle detect (PCA9615 internal function) waits for a bus idle condition before connection is made
- Compatible with I²C -bus Standard/Fast-mode and SMBus, Fast-mode Plus up to 1 MHz
- Single-ended I²C -bus on card side up to 540 pF
- Differential I²C -bus on cable side supporting multi-drop bus – Maximum cable length: 3 m (approximately 10 feet) (longer at lower frequency) – dI²C output: 1.5 V differential output with nominal terminals – Differential line impedance (user defined): 100 Ω nominal suggested – Receive input sensitivity: ±200 mV – Hysteresis: ±30 mV typical – Input impedance: high-impedance (200 kΩ typical) – Receive input voltage range: -0.5 V to +5.5 V
- Lock-up free operation
- Supports arbitration and clock stretching across the dI²C -bus buffers
- Powered-off and powering-up high-impedance I²C -bus pins
- Operating supply voltage (VDD(A)) range of 2.3 V to 5.5 V with single-ended side 5.5 V tolerant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
