NXP PCA9527DPZ
| Manufacturer | |
| MPN | PCA9527DPZ |
| LCSC Part # | C3824265 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 3-channel bidirectional bus extender for HDMI, I²C-bus and SMBus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | MSOP-10 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~3.6V;2.7V~5.5V | |
| Number of Channels | 3 | |
| Input Capacitance | 8pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 350ns | |
| Features | Bus capacitance isolation;Level shifting;Auto-enable;Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5477 | $ 1.55 |
| 10+ | $ 1.5088 | $ 15.09 |
| 30+ | $ 1.4828 | $ 44.48 |
| 100+ | $ 1.4569 | $ 145.69 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP | |
| Packaging | MSOP-10 | |
| Type | Buffer;Accelerator | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.7V~3.6V;2.7V~5.5V | |
| Number of Channels | 3 | |
| Input Capacitance | 8pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 350ns | |
| Features | Bus capacitance isolation;Level shifting;Auto-enable;Edge rate control | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
