DIODES PI3HDX511FZLCEX
| Manufacturer | |
| Mfr. Part # | PI3HDX511FZLCEX |
| LCSC Part # | C3824198 |
| Package | TQFN-40-EP(3x6) |
| Customer # | |
| Key Attributes | HDMI 1.4b 3.4Gbps ReDriver Jitter Cleaner with DP++ Level Shifter, Cable ID, DDC Buffer/Switch |
| Description | I2C Driver -40℃~+85℃ 3.4Gbps TQFN-40-EP(3x6) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Package | TQFN-40-EP(3x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Not available now