onsemi ML6428CS3
| Manufacturer | |
| Mfr. Part # | ML6428CS3 |
| LCSC Part # | C3824026 |
| Package | SOIC-8 |
| Customer # | |
| Description | 4.5V~5.5V SOIC-8 Video Processing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2909 | $ 1.29 |
200+ | $ 0.5 | $ 100.00 |
500+ | $ 0.4819 | $ 240.95 |
1,000+ | $ 0.4743 | $ 474.30 |
Standard Packaging 2500/Full
Reel | ||