MAXIM MAX9406ETM+
| Manufacturer | |
| Mfr. Part # | MAX9406ETM+ |
| LCSC Part # | C3824004 |
| Package | TQFN-48(7x7) |
| Customer # | |
| Key Attributes | DisplayPort to DVI/HDMI Level Shifter |
| Description | 2Gbps 3V~3.6V TQFN-48(7x7) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | MAXIM | |
| Package | TQFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7125 | $ 6.71 |
10+ | $ 6.5548 | $ 65.55 |
43+ | $ 6.4496 | $ 277.33 |
86+ | $ 6.346 | $ 545.76 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$