MAXIM MAX11500USA+
| Manufacturer | |
| MPN | MAX11500USA+ |
| LCSC Part # | C3823870 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V SOIC-8 Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Data Rate | - | |
| Interface | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Anti-aliasing / reconstruction filter | |
| Operating Temperature | - | |
| Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11500 integrated three-channel high-definition (HD) video filter includes input video clamps and output buffers. This device is ideal for anti-aliasing and DAC smoothing video applications such as set-top boxes, hard-disk recorders (HDRs), DVD players, and personal video recorders. The MAX11500 integrates three high-definition (HD) video filters, each with a transparent input clamp, a 6th - order lowpass filter with a -3dB bandwidth of 33MHz, and an output stage with a gain of 2V/V. The output signal is offset by typically 550mV to optimize driver performance.
Features
- Three-Channel 6th-Order Filter for High-Definition Video
- +6dB Output Buffers
- Transparent Input Clamps
- AC- or DC-Coupled Inputs
- AC- or DC-Coupled Outputs
- Output Buffers Drive One Standard 150Ω Video Load
- 12kV HBM ESD Protection on Outputs
- Single +5V Power Supply
- Small 8-Pin SO package
Applications
- High-Definition Set-Top Box Receivers
- HD Television Sets
- HD Recorders
- DVD Players
- Personal Video Recorders
- Video-On-Demand
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Data Rate | - | |
| Interface | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Anti-aliasing / reconstruction filter | |
| Operating Temperature | - | |
| Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11500 integrated three-channel high-definition (HD) video filter includes input video clamps and output buffers. This device is ideal for anti-aliasing and DAC smoothing video applications such as set-top boxes, hard-disk recorders (HDRs), DVD players, and personal video recorders. The MAX11500 integrates three high-definition (HD) video filters, each with a transparent input clamp, a 6th - order lowpass filter with a -3dB bandwidth of 33MHz, and an output stage with a gain of 2V/V. The output signal is offset by typically 550mV to optimize driver performance.
Features
- Three-Channel 6th-Order Filter for High-Definition Video
- +6dB Output Buffers
- Transparent Input Clamps
- AC- or DC-Coupled Inputs
- AC- or DC-Coupled Outputs
- Output Buffers Drive One Standard 150Ω Video Load
- 12kV HBM ESD Protection on Outputs
- Single +5V Power Supply
- Small 8-Pin SO package
Applications
- High-Definition Set-Top Box Receivers
- HD Television Sets
- HD Recorders
- DVD Players
- Personal Video Recorders
- Video-On-Demand
C3823870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

