SIEMENS 3SE52120CK60
| Manufacturer | |
| Mfr. Part # | 3SE52120CK60 |
| LCSC Part # | C3823807 |
| Package | - |
| Customer # | |
| Description | 24V DPST 120V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SIEMENS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 139.2421 | $ 139.24 |
200+ | $ 53.8857 | $ 10777.14 |
500+ | $ 51.9918 | $ 25995.90 |
1,000+ | $ 51.0554 | $ 51055.40 |
Standard Packaging 1/Full
Box | ||