TOSHIBA TLP385(D4GB-TR,E
| Manufacturer | |
| Mfr. Part # | TLP385(D4GB-TR,E |
| LCSC Part # | C38234628 |
| Package | SOP-4-300mil-2.54mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Description | 50mA 130mV@1mA,0.2mA 80V 5V 1.25V DC SOP-4-300mil-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-300mil-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3402 | $ 0.34 |
10+ | $ 0.2954 | $ 2.95 |
30+ | $ 0.2753 | $ 8.26 |
100+ | $ 0.2521 | $ 25.21 |
500+ | $ 0.2413 | $ 120.65 |
1,000+ | $ 0.2351 | $ 235.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$