KEXIN AO3415
| Manufacturer | KEXINAsian Brands |
| MPN | AO3415 |
| LCSC Part # | C382319 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 7.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage VDS(v) = -20V
- Drain Current ID = -5 A (Gate-Source Voltage VGS = -4.5 V)
- On-Resistance RDS(ON) < 43mΩ (Gate-Source Voltage VGS = -4.5V)
- On-Resistance RDS(ON) < 55mΩ (Gate-Source Voltage VGS = -2.5V)
- On-Resistance RDS(ON) < 75mΩ (Gate-Source Voltage VGS = -1.8V)
- On-Resistance RDS(ON) < 100mΩ (Gate-Source Voltage VGS = -1.5V)
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0345 | $ 3.45 |
| 300+ | $ 0.0299 | $ 8.97 |
| 3,000+ | $ 0.0259 | $ 77.70 |
| 6,000+ | $ 0.0231 | $ 138.60 |
| 9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 7.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage VDS(v) = -20V
- Drain Current ID = -5 A (Gate-Source Voltage VGS = -4.5 V)
- On-Resistance RDS(ON) < 43mΩ (Gate-Source Voltage VGS = -4.5V)
- On-Resistance RDS(ON) < 55mΩ (Gate-Source Voltage VGS = -2.5V)
- On-Resistance RDS(ON) < 75mΩ (Gate-Source Voltage VGS = -1.8V)
- On-Resistance RDS(ON) < 100mΩ (Gate-Source Voltage VGS = -1.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



