KEXIN SI2302
| Manufacturer | KEXINAsian Brands |
| MPN | SI2302 |
| LCSC Part # | C382300 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.8A SOT-23 |
| Datasheet | KEXIN SI2302 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 120pF | |
| Ciss-Input Capacitance | 300pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 120pF | |
| Ciss-Input Capacitance | 300pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 20V
- RDS(on) ≤ 85mΩ @ VGS = 4.5V, ID = 3.6A
- RDS(on) ≤ 115mΩ @ VGS = 2.5V, ID = 3.1A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,460
2,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337 | $ 0.67 |
| 200+ | $ 0.0266 | $ 5.32 |
| 600+ | $ 0.0227 | $ 13.62 |
| 3,000+ | $ 0.0185 | $ 55.50 |
| 9,000+ | $ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 120pF | |
| Ciss-Input Capacitance | 300pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 120pF | |
| Ciss-Input Capacitance | 300pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 20V
- RDS(on) ≤ 85mΩ @ VGS = 4.5V, ID = 3.6A
- RDS(on) ≤ 115mΩ @ VGS = 2.5V, ID = 3.1A
C382300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



