LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FBF05FT-R470-00L product image
  • FBF05FT-R470-00L thumbnail 1
  • FBF05FT-R470-00L thumbnail 2
  • FBF05FT-R470-00L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FBF05FT-R470-00L

Manufacturer
PSAAsian Brands
MPN
FBF05FT-R470-00L
LCSC Part #
C382278
Packaging
0805
Customer #
Key Attributes
RES 470mΩ ±1% 250mW 0805
DatasheetPSA FBF05FT-R470-00L
In-Stock: 64,550
64,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0121$ 6.05
1,500+$ 0.0107$ 16.05
5,000+$ 0.0098$ 49.00
25,000+$ 0.0091$ 227.50
50,000+$ 0.0086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerPSA
Packaging0805
Power(Watts)250mW
Resistance470mΩ
Mounting TypeSMD
Temperature Coefficient±100ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%