PSA FBF06FTPR100
| Manufacturer | PSAAsian Brands |
| MPN | FBF06FTPR100 |
| LCSC Part # | C382273 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 750mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0258 | $ 0.52 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0181 | $ 10.86 |
| 5,000+ | $ 0.0148 | $ 74.00 |
| 10,000+ | $ 0.0133 | $ 133.00 |
| 20,000+ | $ 0.0126 | $ 252.00 |
| 40,000+ | $ 0.0124 | $ 496.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



