LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Crouzet X0230765 product image
Abbildung ähnlich

Crouzet X0230765

Hersteller
Herst.-Teilenr.
X0230765
LCSC-Nr.
C3822300
Verp.
-
Kundennummer
Hauptmerkm.
10A Side Rotation, Adjustable Roller SPDT 250V 10,000,000 Cycles Limit Switches RoHS
DatenblattCrouzet X0230765
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.3257$ 4.33
200+$ 1.6743$ 334.86
500+$ 1.6152$ 807.60
1,104+$ 1.5864$ 1751.39
Standardgehäuse1104/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Limit Switches
HerstellerCrouzet
Verp.-
Current Rating (DC)10A
Operating Temperature-20℃~+130℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)250V
Life10,000,000 Cycles

Merkmale

KI-Übersetzung
  • High-precision flexible reed snap-action mechanism
  • Dead-point-free operation even at extremely slow actuation speeds
  • Ratings from 1 mA 4 V to 12(6) A 250 V AC, and 1/4 HP 125 - 250 Va
  • ENEC and cURus certified, maximum operating temperature up to +150 °C
  • Mechanical life up to 30 million cycles
  • High resistance to shock and vibration
  • Symmetrical and asymmetrical pin connections available
  • Multiple actuators available in 2 possible fixing positions (pre-assembled or convertible)
  • Housing: PBT GF (UL 94 - V0 / GWFI 960 °C)
  • Button: PA66 GF
  • Moving contact: beryllium copper
  • Contacts: silver alloy, micro-profile gold alloy on silver alloy, crossbar (bifurcated)
  • Terminals: cupronickel (except W7A5: brass)
  • Levers: stainless steel or plastic, polyamide roller
  • Protection degree: IP40 (mechanism)
  • Comparative Tracking Index: PTI 250
  • Protection against electric shock: button and actuator with reinforced insulation, suitable for Ui 250 V / Uimp 2.5 kV / Pollution Degree 2
  • Recommended minimum actuation speed: 0.001 mm/s
  • Certifications: NF - ENEC - cURus
  • Special actuators: stainless steel or plastic, special shapes and lengths
  • Special connections: right angle, screw, double tab, etc.
  • Special fixing pins
  • High operating temperature: +150 °C
  • NF 12(6) A and cURus 12 A certified versions (831700 SP9765)
  • AgSnO2 contacts for very high inrush currents (lamp and capacitive loads)
  • Increased or reduced differential travel (SP4982: max. 0.08 mm)
  • Specific operating force up to 2.2 N
  • Housing material compliant with IEC 60335 - 1 for unattended appliances: GWFI 850 °C / GWIT 775 °C
  • Telescopic plunger with 3 mm overtravel, adjustable fixing via threaded barrel
  • Normally closed contact with positive opening action to prevent contact welding under accidental overcurrent
  • Suitable for lateral approach from any direction at up to 45°
  • Mechanical life: 1 million cycles