Crouzet 83163066
| Manufacturer | |
| MPN | 83163066 |
| LCSC Part # | C3821352 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16A Round Plunger SPST-NC 250V 20,000,000 Cycles Limit Switches RoHS |
| Datasheet | Crouzet 83163066 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 16A | |
| Operating Temperature | -20℃~+125℃ | |
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Life | 20,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 16A | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Life | 20,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4955 | $ 2.50 |
| 200+ | $ 0.9667 | $ 193.34 |
| 500+ | $ 0.9319 | $ 465.95 |
| 1,000+ | $ 0.9152 | $ 915.20 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 16A | |
| Operating Temperature | -20℃~+125℃ | |
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Life | 20,000,000 Cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Current Rating (DC) | 16A | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Life | 20,000,000 Cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

