OMRON D2F-01L3-T(N)
| Manufacturer | |
| MPN | D2F-01L3-T(N) |
| LCSC Part # | C3821113 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller SPDT Through Hole Limit Switches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+65℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+65℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.348 | $ 0.35 |
| 200+ | $ 0.1347 | $ 26.94 |
| 750+ | $ 0.13 | $ 97.50 |
| 1,500+ | $ 0.1276 | $ 191.40 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+65℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+65℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
C3821113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D2F-01FL3-A1 | OMRON | Through Hole | 0 | $ 1.3215 | ||
| D2FN1033B | OMRON | Through Hole | 0 | $ 0.6519 | ||
| D2FN1067G | OMRON | Through Hole | 0 | $ 3.1333 | ||
| D2FN1037E | OMRON | Through Hole | 0 | $ 1.7243 | ||
| D2SP0254G | OMRON | Through Hole | 0 | $ 1.5515 | ||
| D2SP0255E | OMRON | Through Hole | 0 | $ 1.7576 | ||
| SSP 0061R | OMRON | Through Hole | 0 | $ 0.7944 | ||
| D2FN2003F | OMRON | Through Hole | 0 | $ 0.7167 | ||
| D2FN2029M | OMRON | Through Hole | 0 | $ 0.429 | ||
| D2FN9107C | OMRON | Through Hole | 0 | $ 2.1258 |

