LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LVDS2DBVR product image
  • SN65LVDS2DBVR thumbnail 1
  • SN65LVDS2DBVR thumbnail 2
  • SN65LVDS2DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LVDS2DBVRRoHS

Manufacturer
MPN
SN65LVDS2DBVR
LCSC Part #
C38204
Packaging
SOT-23-5
Customer #
Key Attributes
High-Speed Differential Line Drivers and Receivers
Datasheetpdf iconTI SN65LVDS2DBVR
In-Stock: 2,318
2,318 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7413$ 0.74
10+$ 0.5921$ 5.92
30+$ 0.5191$ 15.57
100+$ 0.4445$ 44.45
500+$ 0.4007$ 200.35
1,000+$ 0.378$ 378.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Voltage - Supply2.4V~3.6V
TypeReceiver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers0
FeaturesFail-safe;Hot-plug / power-up glitch-free
Level StandardLVDS
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN65LVDS1, SN65LVDS2, and SN65LVDT2 devices are single, low-voltage, differential line drivers and receivers in the small-outline transistor package. The outputs comply with the TIA/EIA-644 standard and provide a minimum differential output voltage magnitude of 247 mV into a 100-Ω load at signaling rates up to 630 Mbps for drivers and 400 Mbps for receivers. When the SN65LVDS1 device is used with an LVDS receiver (such as the SN65LVDT2) in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance, and wide supply voltage range make the device ideal for battery-powered applications. The SN65LVDS1, SN65LVDS2, and SN65LVDT2 devices are characterized for operation from -40℃ to 85℃.

Features

AI Translation
  • Meets or Exceeds the ANSI TIA/EIA-644 Standard
  • Designed for Signaling Rates up to:
    • 630 Mbps for Drivers
    • 400 Mbps for Receivers
  • Operates From a 2.4-V to 3.6-V Supply
  • Available in SO1-23 and SOIC Packages
  • Bus-Terminal ESD Exceeds 9 kV
  • Low-Voltage Differential Signaling With Typical Output Voltages of 350 mV Into a 100-Ω Load
  • Propagation Delay Times
    • 1.7-ns Typical Driver
    • 2.5-ns Typical Receiver
  • Power Dissipation at 200 MHz
    • 25 mW Typical Driver
    • 60 mW Typical Receiver
  • LVDT Receiver Includes Line Termination
  • Low Voltage TTL (LVTTL) Level Driver Input Is 5-V Tolerant
  • Driver Is Output High-Impedance with VCC < 1.5 V
  • Receiver Output and Inputs are High-Impedance With VCC < 1.5 V
  • Receiver Open-Circuit Fail Safe
  • Differential Input Voltage Threshold Less Than 100 mV

Applications

AI Translation
  • Wireless Infrastructure
  • Telecom Infrastructure
  • Printer