RENESAS ISL80103IRAJZ-TK
| Manufacturer | |
| Mfr. Part # | ISL80103IRAJZ-TK |
| LCSC Part # | C382020 |
| Package | DFN-10(3x3) |
| Customer # | |
| Key Attributes | High Performance 2A and 3A Linear Regulators |
| Description | 800mV~5.5V 6V Positive Adjustable DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
775
775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9495 | $ 0.95 |
10+ | $ 0.829 | $ 8.29 |
30+ | $ 0.7687 | $ 23.06 |
100+ | $ 0.7235 | $ 72.35 |
500+ | $ 0.6874 | $ 343.70 |
1,000+ | $ 0.6693 | $ 669.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$