LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL6545CBZ-T product image
  • ISL6545CBZ-T thumbnail 1
  • ISL6545CBZ-T thumbnail 2
  • ISL6545CBZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL6545CBZ-TRoHS

Manufacturer
MPN
ISL6545CBZ-T
LCSC Part #
C382017
Packaging
SOIC-8
Customer #
Key Attributes
5V or 12V Single Synchronous Buck Controller
Datasheetpdf iconRENESAS ISL6545CBZ-T
In-Stock: 2,755
2,755 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.0029$ 1.00
10+$ 0.8182$ 8.18
30+$ 0.7242$ 21.73
100+$ 0.6335$ 63.35
500+$ 0.5784$ 289.20
1,000+$ 0.5493$ 549.30
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerRENESAS
PackagingSOIC-8
Synchronous RectifierYes
FeaturesAdjustable current limiting;Hiccup current limiting;External compensation;Overcurrent Protection
Number of Channels1
TopologyBuck
Operating Voltage1V~12V
Switch tube (built-in/external)External
Output Voltage600mV~12V
Operating Temperature0℃~+70℃@(TJ)
Output Current-
Frequency - Switching300kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current21.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISL6545, ISL6545A makes simple work out of implementing a complete control and protection scheme for a DC/DC stepdown converter driving N-Channel MOSFETs in a synchronous buck topology. Since it can work with either 5V or 12V supplies, this one IC can be used in a wide variety of applications within a system. The ISL6545, ISL6545A (hereafter referred to as “ISL6545x”, except as needed) integrates the control, gate drivers, output adjustment, monitoring and protection functions into a single 8 Ld SOIC or 10 Ld DFN package. The ISL6545x provides single feedback loop, voltage-mode control with fast transient response. The output voltage can be precisely regulated to as low as 0.6V, with a maximum tolerance of ±1.0% over-temperature and line voltage variations. A selectable fixed frequency oscillator (ISL6545 for 300kHz; ISL6545A for 600kHz) reduces design complexity, while balancing typical application cost and efficiency. The error amplifier features a 20MHz gain-bandwidth product and 9V/μs slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty cycles range from 0% to 100%. Protection from overcurrent conditions is provided by monitoring the rDS(ON) of the lower MOSFET to inhibit PWM operation appropriately. This approach simplifies the implementation and improves efficiency by eliminating the need for a current sense resistor.

Features

AI Translation
  • Operates from +5V or +12V Supply Voltage (for bias)
  • 1.0V to 12V VIN Input Range (up to 20V possible with restrictions; see Input Voltage Considerations)
  • 0.6V to VIN Output Range
  • Integrated Gate Drivers use VCC (5V to 12V)
  • 0.6V Internal Reference; ±1.0% tolerance
  • Simple Single-Loop Control Design
  • Voltage-Mode PWM Control
  • Drives N-Channel MOSFETs
  • Traditional Dual Edge Modulator
  • Fast Transient Response
  • High-Bandwidth Error Amplifier
  • Full 0% to 100% Duty Cycle
  • Lossless, Programmable Overcurrent Protection
  • Uses Lower MOSFET’s rDS(ON)
  • Small Converter Size in 8 Ld SOIC or 10 Ld DFN
  • 300kHz or 600kHz Fixed Frequency Oscillator
  • Fixed Internal Soft-Start, Capable into a Pre-biased Load
  • Integrated Boot Diode
  • Enable/Shutdown Function on COMP/SD Pin
  • Output Current Sourcing and Sinking
  • Pb-Free (RoHS Compliant)

Applications

AI Translation
  • Power Supplies for Microprocessors or Peripherals - PCs, Embedded Controllers, Memory Supplies - DSP and Core Communications Processor Supplies
  • Subsystem Power Supplies - PCI, AGP; Graphics Cards; Digital TV - SSTL-2 and DDR/DDR2/DDR3 SDRAM Bus Termination Supply
  • Cable Modems, Set Top Boxes, and DSL Modems
  • Industrial Power Supplies; General Purpose Supplies
  • 5V or 12V-Input DC/DC Regulators
  • Low-Voltage Distributed Power Supplies