TI INA132UA/2K5
| Manufacturer | |
| MPN | INA132UA/2K5 |
| LCSC Part # | C38199 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power, Single-Supply Difference Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 85us | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V | |
| Output Type | Differential | |
| Noise density(eN) | 65nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 85us | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V | |
| Output Type | Differential | |
| Noise density(eN) | 65nV/√Hz@1kHz |
Introduction
The INA132 is a low power, unity-gain differential amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high commonmode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply— ideal for single-supply applications. It operates on single (2.7V to 36V) or dual supplies (±1.35V to ±18V). The differential amplifier is the foundation of many commonly used circuits. The INA132 provides this circuit function without using an expensive precision resistor network. The INA132 is available in 8-pin DIP and SO-8 surface-mount packages and is specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- LOW QUIESCENT CURRENT: 160μμ
- WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: ±0.075% max
- LOW NONLINEARITY: 0.001% max
- HIGH CMR: 90dB
- HIGHLY VERSATILE CIRCUIT
- EASY TO USE
- LOW COST
- 8-PIN DIP AND SO-8 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- u∈q/Z AMPLIFIER
- G = 2 AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY-POWERED SYSTEMS
- GROUND LOOP ELIMINATOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0123 | $ 2.01 |
| 10+ | $ 1.6888 | $ 16.89 |
| 30+ | $ 1.51 | $ 45.30 |
| 100+ | $ 1.3101 | $ 131.01 |
| 500+ | $ 1.2207 | $ 610.35 |
| 1,000+ | $ 1.1801 | $ 1180.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 85us | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V | |
| Output Type | Differential | |
| Noise density(eN) | 65nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 85us | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V | |
| Output Type | Differential | |
| Noise density(eN) | 65nV/√Hz@1kHz |
Introduction
The INA132 is a low power, unity-gain differential amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high commonmode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply— ideal for single-supply applications. It operates on single (2.7V to 36V) or dual supplies (±1.35V to ±18V). The differential amplifier is the foundation of many commonly used circuits. The INA132 provides this circuit function without using an expensive precision resistor network. The INA132 is available in 8-pin DIP and SO-8 surface-mount packages and is specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- LOW QUIESCENT CURRENT: 160μμ
- WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: ±0.075% max
- LOW NONLINEARITY: 0.001% max
- HIGH CMR: 90dB
- HIGHLY VERSATILE CIRCUIT
- EASY TO USE
- LOW COST
- 8-PIN DIP AND SO-8 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- u∈q/Z AMPLIFIER
- G = 2 AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY-POWERED SYSTEMS
- GROUND LOOP ELIMINATOR
C38199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



