EATON EM366002
| Hersteller | |
| Herst.-Teilenr. | EM366002 |
| LCSC-Nr. | C3819178 |
| Verp. | Through Hole,P=5mm |
| Kundennummer | |
| Hauptmerkm. | TERM BLK 2POS 5mm TH |
| Datenblatt | EATON EM366002 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | EATON | |
| Verp. | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -33℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 10mm | |
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | EATON | |
| Verp. | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -33℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 10mm |
| Typ | Beschreibung | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Beschreibung
The EM3660 series European magnetic terminal blocks feature a 5.00mm centerline spacing with modular design. Rated current 16A, rated voltage 300V, centerline spacing 0.197 in (5.00mm), wire range #12 - 26AWG, housing material blue Polyamide 6/6 (94V0), contact material tin-plated brass, wire protector stainless steel, screw size M2.6 zinc-plated steel, maximum operating temperature 105℃ (221°F), minimum operating temperature -33℃ (-27°F), torque rating 4.0 lb-in, recommended PCB hole diameter 0.055 in (1.40mm). Modular design features dovetail slots for interlocking to achieve extended lengths. Complies with UL File E62622 and CE certified.
Merkmale
- Rated current 16A, rated voltage 300V
- Center-to-center spacing 0.197 in (5.00mm)
- Wire range #12 - 26AWG
- Housing material: blue Polyamide 6/6 (94V0)
- Contact material: tin-plated brass
- Wire protector: stainless steel
- Screw size: M2.6 zinc-plated steel
- Maximum operating temperature 105℃ (221°F), minimum operating temperature -33℃ (-27°F)
- Torque rating: 4.0 lb-in
- Recommended PCB hole diameter 0.055 in (1.40mm)
- Modular design with dovetail slots for interlocking to achieve longer lengths
- Compliant with UL file E62622, CE certified
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | EATON | |
| Verp. | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -33℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 10mm | |
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | EATON | |
| Verp. | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -33℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 10mm |
| Typ | Beschreibung | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Beschreibung
The EM3660 series European magnetic terminal blocks feature a 5.00mm centerline spacing with modular design. Rated current 16A, rated voltage 300V, centerline spacing 0.197 in (5.00mm), wire range #12 - 26AWG, housing material blue Polyamide 6/6 (94V0), contact material tin-plated brass, wire protector stainless steel, screw size M2.6 zinc-plated steel, maximum operating temperature 105℃ (221°F), minimum operating temperature -33℃ (-27°F), torque rating 4.0 lb-in, recommended PCB hole diameter 0.055 in (1.40mm). Modular design features dovetail slots for interlocking to achieve extended lengths. Complies with UL File E62622 and CE certified.
Merkmale
- Rated current 16A, rated voltage 300V
- Center-to-center spacing 0.197 in (5.00mm)
- Wire range #12 - 26AWG
- Housing material: blue Polyamide 6/6 (94V0)
- Contact material: tin-plated brass
- Wire protector: stainless steel
- Screw size: M2.6 zinc-plated steel
- Maximum operating temperature 105℃ (221°F), minimum operating temperature -33℃ (-27°F)
- Torque rating: 4.0 lb-in
- Recommended PCB hole diameter 0.055 in (1.40mm)
- Modular design with dovetail slots for interlocking to achieve longer lengths
- Compliant with UL file E62622, CE certified
C3819178 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

