LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD40106BM96 product image
  • CD40106BM96 thumbnail 1
  • CD40106BM96 thumbnail 2
  • CD40106BM96 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI CD40106BM96RoHS

Manufacturer
MPN
CD40106BM96
LCSC Part #
C38184
Packaging
SOIC-14
Customer #
Key Attributes
CMOS Hex Schmitt Triggers
Datasheetpdf iconTI CD40106BM96

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Logic Family4000B
Input TypeSchmitt trigger
Voltage - Supply3V~18V
Output Logic Level - Low50mV
Propagation Delay120ns@15V,50pF
FeaturesNoise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - High3.6V~10.8V
Input Logic Level - Low900mV~4V
Number of Circuits6
Output Logic Level - High4.95V~5V
Quiescent Current(Iq)4uA
Number of Channels1
Current - Output High(IOH)3.4mA
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD40106B consists of six Schmitttrigger circuits. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the positive-going voitage (Vp) and the negative-going voltage {∀N} is defined ashysteresis voltage {V|}. The CD40106B types are supplied in 14-lead hermetic dual-in-line ceramic packages (F3A suffix), 14-lead dual-in-line plastic packages (E suffix), 14-lead small-outline packages (M, MT, M96, and NSR suffixes), and 14-lead thin shrink small-outline packages (PW and PWR suffixes).

Features

AI Translation
  • Schmitt-trigger action with no external components
  • Hysteresis voltage (typ.) 0.9 V at VDD = 5 V, 2.3 V at VDD = 10 V, and 3.5 V at VDD = 15 V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardized, symmetrical output characteristics {00%} tested for quiescent current at 20 V
  • Maximum input current of μA at 18 V over full package-temperature range; 100 nA at 18 V and 25°C
  • Low VDD to Vss current during slow input ramp
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications tor Descrlptlon of 'B' Series CMOs Devices"

Applications

AI Translation
  • Wave and pulse shapers
  • High-noise-environment systems
  • Monostable multivibrators
  • Astable multivibrators
In-Stock: 16,585
16,585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2355$ 1.18
50+$ 0.1838$ 9.19
150+$ 0.1585$ 23.78
500+$ 0.136$ 68.00
2,500+$ 0.1298$ 324.50
5,000+$ 0.1261$ 630.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$