Phoenix Contact 1715022
| Manufacturer | |
| MPN | 1715022 |
| LCSC Part # | C3817933 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 14~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,096
1,096 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5436 | $ 0.54 |
| 10+ | $ 0.4362 | $ 4.36 |
| 30+ | $ 0.3907 | $ 11.72 |
| 250+ | $ 0.3337 | $ 83.43 |
| 500+ | $ 0.3093 | $ 154.65 |
| 1,000+ | $ 0.293 | $ 293.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 14~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



