FH VHF060303HQ15NKT
| Manufacturer | FHAsian Brands |
| MPN | VHF060303HQ15NKT |
| LCSC Part # | C381787 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 15nH 160mA 850mΩ 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 15nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 3.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 850mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0031 | $ 0.31 |
| 1,000+ | $ 0.0023 | $ 2.30 |
| 3,000+ | $ 0.0019 | $ 5.70 |
| 15,000+ | $ 0.0015 | $ 22.50 |
| 45,000+ | $ 0.0013 | $ 58.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 160mA | |
| Inductance | 15nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 3.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 850mΩ | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



