FH VHF060303HQ1N4ST
| Manufacturer | FHAsian Brands |
| MPN | VHF060303HQ1N4ST |
| LCSC Part # | C381709 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.4nH 430mA 100mΩ 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 430mA | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 430mA | |
| Inductance | 1.4nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0038 | $ 0.38 |
| 1,000+ | $ 0.003 | $ 3.00 |
| 3,000+ | $ 0.0026 | $ 7.80 |
| 15,000+ | $ 0.0021 | $ 31.50 |
| 45,000+ | $ 0.0018 | $ 81.00 |
| 105,000+ | $ 0.0017 | $ 178.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 430mA | |
| Inductance | 1.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 430mA | |
| Inductance | 1.4nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
C381709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



