FH VHF060303HR12KT
| Manufacturer | FHAsian Brands |
| MPN | VHF060303HR12KT |
| LCSC Part # | C381704 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 0.12uH 50mA 4Ω 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 120nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 800MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4Ω | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 120nH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 800MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4Ω | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 4@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0053 | $ 0.27 |
| 500+ | $ 0.0041 | $ 2.05 |
| 1,500+ | $ 0.0035 | $ 5.25 |
| 15,000+ | $ 0.0031 | $ 46.50 |
| 30,000+ | $ 0.0027 | $ 81.00 |
| 45,000+ | $ 0.0025 | $ 112.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 120nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 800MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4Ω | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 120nH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 800MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4Ω | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 4@100MHz |
Report an ErrorShow similar products (0) >
C381704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VHF060303HR12JT | FH | 0201 | 1,450 | $ 0.0053 | ||
| VHF060303HQR12KT | FH | 0201 | 100 | $ 0.0053 | ||
| VHF060303HQR12JT | FH | 0201 | 300 | $ 0.0041 | ||
| VHF060303HQR12JT03 | FH | 0201 | 10,800 | $ 0.0027 |



