Broadcom HCMS-2922
| Manufacturer | |
| MPN | HCMS-2922 |
| LCSC Part # | C38164113 |
| Packaging | DIP-12-2.54mm |
| Customer # | |
| Key Attributes | LED RED TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | DIP-12-2.54mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Illumination Color | Red | |
| Lens Color | - | |
| Diode Configuration | - | |
| Peak Wavelength | 635nm | |
| Viewing Angle | - | |
| Power(Watts) | 4.8W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCMS- 29xx series are high- performance, easy- to- use dot matrix displays that are driven by onboard CMOS ICs. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher- character- count information displays with a minimum of data lines. A variety of colors, font heights, and character counts gives designers a wide range of product choices for their specific applications, and the easy- to- read 5×7 pixel format allows the display of uppercase, lowercase, Katakana, and custom user- defined characters. These displays are stackable in the X- and Y- directions, making them ideal for high- character- count displays.
Features
- Easy to use
- Interfaces directly with microprocessors
- 0.15-in. character height in 4, 8, and 16 (2×8) character packages
- 0.20-in. character height in 4-character and 8-character packages
- Rugged X- and Y-stackable package
- Serial input
- Convenient brightness controls
- Wave solderable
- Offered in five colors
- Low-power CMOS technology
- TTL compatible
Applications
- Telecommunications equipment
- Portable data entry devices
- Computer peripherals
- Medical equipment
- Test equipment
- Business machines
- Industrial controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 89.5474 | $ 89.55 |
| 30+ | $ 86.2912 | $ 2588.74 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | DIP-12-2.54mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | - | |
| Illumination Color | Red | |
| Lens Color | - | |
| Diode Configuration | - | |
| Peak Wavelength | 635nm | |
| Viewing Angle | - | |
| Power(Watts) | 4.8W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCMS- 29xx series are high- performance, easy- to- use dot matrix displays that are driven by onboard CMOS ICs. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher- character- count information displays with a minimum of data lines. A variety of colors, font heights, and character counts gives designers a wide range of product choices for their specific applications, and the easy- to- read 5×7 pixel format allows the display of uppercase, lowercase, Katakana, and custom user- defined characters. These displays are stackable in the X- and Y- directions, making them ideal for high- character- count displays.
Features
- Easy to use
- Interfaces directly with microprocessors
- 0.15-in. character height in 4, 8, and 16 (2×8) character packages
- 0.20-in. character height in 4-character and 8-character packages
- Rugged X- and Y-stackable package
- Serial input
- Convenient brightness controls
- Wave solderable
- Offered in five colors
- Low-power CMOS technology
- TTL compatible
Applications
- Telecommunications equipment
- Portable data entry devices
- Computer peripherals
- Medical equipment
- Test equipment
- Business machines
- Industrial controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



