Shun Xiang Nuo SMCM7060-501T
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMCM7060-501T |
| LCSC Part # | C381613 |
| Packaging | SMD,7x6mm |
| Customer # | |
| Key Attributes | CMC 5A 2LN 450Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Impedance @ Frequency | 450Ω | |
| Current Rating | 5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip common mode filter for large current applications
- The shape of all series products is controlled to a minimum and the common mode impedance exceeds 300~1000 (at 10MHz), which can greatly suppress common mode noise
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced XIS
- RoHS, Halogen Free and REACH Compliance
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- wireless charging and power device design
In-Stock: 43,465
43,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4956 | $ 0.50 |
| 10+ | $ 0.4149 | $ 4.15 |
| 30+ | $ 0.3584 | $ 10.75 |
| 100+ | $ 0.3132 | $ 31.32 |
| 500+ | $ 0.2987 | $ 149.35 |
| 1,500+ | $ 0.289 | $ 433.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Impedance @ Frequency | 450Ω | |
| Current Rating | 5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip common mode filter for large current applications
- The shape of all series products is controlled to a minimum and the common mode impedance exceeds 300~1000 (at 10MHz), which can greatly suppress common mode noise
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced XIS
- RoHS, Halogen Free and REACH Compliance
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- wireless charging and power device design
C381613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



