Cornell Dubilier Electronics CGS402T300X5L
| Manufacturer | |
| Mfr. Part # | CGS402T300X5L |
| LCSC Part # | C3815578 |
| Package | Screw Terminals,D76.2xL142.88mm |
| Customer # | |
| Description | 4000uF 300V 58mΩ@120Hz -10%~+50% 8.3A@120Hz Screw Terminals,D76.2xL142.88mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Screw Terminals,D76.2xL142.88mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 132.6725 | $ 132.67 |
200+ | $ 51.3433 | $ 10268.66 |
500+ | $ 49.5388 | $ 24769.40 |
1,000+ | $ 48.6463 | $ 48646.30 |
Standard Packaging 20/Full
Bag | ||