Cornell Dubilier Electronics DCMC503M125DF2B
| Manufacturer | |
| MPN | DCMC503M125DF2B |
| LCSC Part # | C3815286 |
| Packaging | Screw Terminals,D76.2xL144.45mm |
| Customer # | |
| Key Attributes | ±20% 125V 50000uF Screw Terminals,D76.2xL144.45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL144.45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 125V | |
| Capacitance | 50000uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 144.45mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL144.45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 125V | |
| Capacitance | 50000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 144.45mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.6114 | $ 53.61 |
| 200+ | $ 20.7467 | $ 4149.34 |
| 500+ | $ 20.018 | $ 10009.00 |
| 1,000+ | $ 19.6574 | $ 19657.40 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL144.45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 125V | |
| Capacitance | 50000uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 144.45mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL144.45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 125V | |
| Capacitance | 50000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 144.45mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCMC503M125DP2D | Cornell Dubilier Electronics | Screw Terminals,D76.2xL150.8mm | 0 | $ 139.281 |

