KEMET ALS30A472NP400
| Manufacturer | |
| MPN | ALS30A472NP400 |
| LCSC Part # | C3814741 |
| Packaging | Screw Terminals,D77xL146mm |
| Customer # | |
| Key Attributes | ±20% 400V 4700uF 33mΩ@100Hz Screw Terminals,D77xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 26A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 26A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.3934 | $ 64.39 |
| 200+ | $ 24.9198 | $ 4983.96 |
| 500+ | $ 24.044 | $ 12022.00 |
| 1,000+ | $ 23.6116 | $ 23611.60 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 26A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4700uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 26A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS31A472NP400 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 56.8448 | ||
| ALS30A472NJ450 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 74.1944 | ||
| ALS31A472NF400 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 63.5934 | ||
| ALS30A472NJ400 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 63.9611 | ||
| E36L401HLS472MEE3U | NCC | - | 0 | $ 53.0964 | ||
| MAL210256472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 118.8518 | ||
| MAL210236472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 121.0528 | ||
| MAL210216472E3 | VISHAY | Screw Terminals,D76xL106.8mm | 0 | $ 118.8518 | ||
| MAL210276472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 144.9798 | ||
| MAL250036472E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 98.512 |

