RESI TPAL0263F1R00K9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | TPAL0263F1R00K9 |
| LCSC Part # | C38122973 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 35W TO-263 |
| Description | 1Ω 35W 500V ±100ppm/℃ Planar Non-Inductive Power Resistor ±1% TO-263 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
189 
189
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.018 | $ 3.02 |
10+ | $ 2.5807 | $ 25.81 |
50+ | $ 2.3199 | $ 116.00 |
100+ | $ 2.0575 | $ 205.75 |
500+ | $ 1.9363 | $ 968.15 |
1,000+ | $ 1.8811 | $ 1881.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$