CUI CPI-1375-80T
| Manufacturer | |
| Mfr. Part # | CPI-1375-80T |
| LCSC Part # | C3811918 |
| Package | Through Hole,D=13.8mm |
| Customer # | |
| Description | Active Buzzer (Built-in Driving Circuit) 4kHz Piezoelectric Through Hole,D=13.8mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Package | Through Hole,D=13.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0701 | $ 2.07 |
200+ | $ 0.8012 | $ 160.24 |
500+ | $ 0.7728 | $ 386.40 |
1,000+ | $ 0.7601 | $ 760.10 |
Standard Packaging 100/Full
Box | ||